
The SAK series terminal block is a 2-position, 1-level unit with a maximum operating temperature of 130°C and a minimum operating temperature of -60°C. It is designed for use with a maximum supply voltage of 115V and features a wire gauge range of 8AWG to 20AWG. The block is constructed from plastic with a flammability rating of UL94 5VA and is CE approved. It is available in a yellow color and has a width and height of 13mm and 61mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8068330000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Color | Yellow |
| Current | 50A |
| Flammability Rating | UL94 5VA |
| Height | 61mm |
| Insulation Material | Plastic |
| Length | 54mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 115V |
| Mount | Snap in |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage Rating | 4kV |
| Width | 13mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 8068330000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.