
General purpose relay multiplexer with a 4PDT throw configuration, featuring 4 contacts rated for 6A with silver contact material. Operates on a 24V DC coil voltage with a coil current of 12.5mA and 15ms operate time, 10ms release time. This socketable relay offers a wide operating temperature range from -40°C to 70°C and meets UL94 V-0 flammability rating. Approvals include CSA, VDE, and cURus.
Weidmuller 8074680000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Coil Current | 12.5mA |
| Coil Resistance | 4.845kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 12.5mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Number of Contacts | 4 |
| Operate Time | 15ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | RCM |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating | 60V |
| Weight | 30g |
| Width | 22.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8074680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
