
General purpose terminal block featuring screw termination for cable mounting. This 2-position fuse block offers 2 circuits and 2 contacts with a 500V voltage rating and 2mA current capacity. Constructed from beige Nylon insulation, it measures 55.5mm in height, 62.75mm in length, and 8mm in width, with a terminal width of 8mm. Rated UL94 V-2 for flammability, it supports wire/cable gauges up to 12AWG and operates at a maximum supply voltage of 24V.
Weidmuller 8146450000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current | 2mA |
| Flammability Rating | UL94 V-2 |
| Height | 55.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62.75mm |
| Material | Nylon |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8146450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
