Two-position, single-level terminal block for cable mounting, featuring screw termination. Rated for 500V and 2mA, with a maximum supply voltage of 230V. Constructed from beige nylon insulation material, it has a flammability rating of UL94 V-2 and a terminal width of 8mm. Accommodates wire/cable gauges up to 12AWG.
Weidmuller 8148910000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current | 2mA |
| Flammability Rating | UL94 V-2 |
| Height | 55.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62.75mm |
| Material | Nylon |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 230V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 8148910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.