
This panel meter from Weidmuller features 5 inputs and 1 output, with a voltage rating of 30V and an output current of 20mA. It measures 65mm in length, 12mm in width, and 57mm in height. The meter is lead-free and meets CE and EN approvals. It is designed for use in industrial automation and control applications.
Sign in to ask questions about the Weidmuller 8184040000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8184040000 technical specifications.
| Approvals | CE, EN |
| Height | 57mm |
| Input Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 65mm |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Voltage Rating | 30V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8184040000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.