
Weidmuller 8227350000 technical specifications.
| Approvals | CSA, CE, cURus, EN |
| Depth | 63.2mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Range | 50 mA |
| Series | MCZ |
| Switching Current | 50mA |
| Throw Configuration | SPST |
| Weight | 30g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8227350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
