The Weidmuller 8275210000 is a single channel DC isolator module with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a maximum output voltage of 24V and an operating supply voltage of 5.25V. The module is lead free and has a maximum output current of 50mA per channel. It is packaged in a bulk package and mounts to a DIN rail. The Weidmuller 8275210000 is suitable for use in general applications.
Sign in to ask questions about the Weidmuller 8275210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8275210000 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | WAVESERIES |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8275210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.