Sign in to ask questions about the Weidmuller 8430070000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8430070000 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8430070000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.