The Weidmuller 8430090000 is a single-channel DC optocoupler module with a maximum output voltage of 24V and an output current per channel of 500mA. It features a lead-free design and operates within a temperature range of -25°C to 60°C. The module is mounted on a DIN rail and is suitable for general use.
Sign in to ask questions about the Weidmuller 8430090000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8430090000 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Output Current per Channel | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8430090000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.