
SIGNAL CONVERTER/DISCONNECTOR, 0-10 V , TENSION CLAMP CONNECTION
Sign in to ask questions about the Weidmuller 8432130000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8432130000 technical specifications.
| Accuracy | 0.5% |
| Approvals | CSA, CE, cULus, EN |
| Depth | 112.4mm |
| Lead Free | Lead Free |
| Length | 92.4mm |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8432130000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.