
The Weidmuller 8444950000 module features a 300V voltage rating and operates within a temperature range of -25°C to 70°C. It is approved by CSA, CE, cULus, and EN, and is lead-free. The module measures 92.4mm in length, 17.5mm in width, and 112.4mm in depth, and is designed for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 8444950000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Approvals | CSA, CE, cULus, EN |
| Depth | 112.4mm |
| Lead Free | Lead Free |
| Length | 92.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Voltage Rating | 300V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8444950000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
