The 24V 1.25A DIN Rail Mount Meter is a device with a voltage rating of 24V and a current rating of 1.25A. It has a flammability rating of UL94 V-0 and is lead free. The meter is designed for use in industrial automation and control applications and is packaged in bulk. It is approved for use in UL and CE environments and has a weight of 27.46g. The meter measures 91mm in height, 6mm in width, and 63.5mm in depth.
Weidmuller 8448970000 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Current Rating | 1.25A |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 91mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Operating Supply Voltage | 34V |
| Overload Protection | None |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 27.46g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8448970000 to view detailed technical specifications.
No datasheet is available for this part.