
This 48V 500mA meter is designed for DIN rail mounting and features a black color. It has a UL and CE approval and meets the UL94 V-0 flammability rating. The meter is lead free and has a weight of 27.46g and dimensions of 63.5mm depth, 6mm width, and 91mm height. It operates at a maximum supply voltage of 75V and has a DC rated voltage of 48V.
Weidmuller 8449000000 technical specifications.
| Approvals | UL, CE |
| Color | Black |
| Current Rating | 500mA |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 91mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Operating Supply Voltage | 75V |
| Overload Protection | None |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| Weight | 27.46g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8449000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.