This meter has a voltage rating of 115V, a current rating of 1.25A, and is designed for DIN rail mounting. It is approved for use in CE environments and meets the UL94 V-0 flammability rating. The meter has a weight of 27.46g and dimensions of 6mm width, 63.5mm depth, and 91mm height. It is packaged in bulk and is lead free.
Weidmuller 8449060000 technical specifications.
| Approvals | CE |
| Color | Black |
| Current Rating | 1.25A |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 91mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Operating Supply Voltage | 170V |
| Overload Protection | None |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 115V |
| Weight | 27.46g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8449060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.