This 230V panel meter from Weidmuller features a current rating of 1.25A and is designed for DIN rail mount. It has a voltage rating of 230V and is constructed with lead-free materials. The meter is compliant with CE approvals and has a flammability rating of UL94 V-0. It measures 91mm in height, 6mm in width, and 63.5mm in depth, and weighs 27.46g.
Weidmuller 8449080000 technical specifications.
| Approvals | CE |
| Color | Black |
| Current Rating | 1.25A |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 91mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Operating Supply Voltage | 320V |
| Overload Protection | None |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| Weight | 27.46g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8449080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.