OVP 24VAC/DC 0.5A
Weidmuller 8449100000 technical specifications.
| Approvals | CE |
| Color | Black |
| Current Rating | 500mA |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 91mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 26V |
| Overload Protection | None |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Weight | 27.46g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8449100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.