OVP 24VAC/DC 16A W/GAS TUBE
Weidmuller 8449130000 technical specifications.
| Approvals | CE |
| Color | Black |
| Current Rating | 13A |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 91mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Operating Supply Voltage | 90V |
| Overload Protection | None |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 70V |
| Weight | 27.46g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8449130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.