This Weidmuller power supply operates at 24V with a maximum output current of 20mA and a voltage rating of 150V. It is designed for DIN rail mounting and has a maximum operating temperature of 50°C. The supply is CE and EN approved, and is lead-free. It measures 91mm in length, 6mm in width, and 63.2mm in depth.
Weidmuller 8461490000 technical specifications.
| Accuracy | 0.15% |
| Approvals | CE, EN |
| Depth | 63.2mm |
| Lead Free | Lead Free |
| Length | 91mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Voltage Rating | 150V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.