Weidmuller 8537130000 technical specifications.
| Type | Terminal Block/Ejector Header |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 8537130000 to view detailed technical specifications.
No datasheet is available for this part.