CONDITIONER SIG DINRAIL PRO RTD
Weidmuller 8560710000 technical specifications.
| Approvals | CE, cULus, EN |
| Depth | 112.4mm |
| Lead Free | Lead Free |
| Length | 92.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Voltage Rating | 300V |
| Weight | 100g |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.