Circuit Protection Misc Over Voltage Protection For Energy Distribution System
Weidmuller 8568650000 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.