Weidmuller 8615690000 technical specifications.
| Approvals | CE, cULus, EN |
| Height | 112.4mm |
| Length | 92.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Power Consumption | 800mW |
| Series | WAVESERIES |
| Voltage Rating | 150V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8615690000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.