Current Transformer 250000mA DIN Rail
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Screw |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Operating Frequency | 50 to 60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Transformer Type | CURRENT TRANSFORMER |
| RoHS | Not Compliant |