Cable Assembly Patch Cord RJ-45 to RJ-45/RJ-45 PL-SKT/SKT
Weidmuller 8808400000 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45/RJ-45 |
| Gender | PL-SKT/SKT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 8808400000 to view detailed technical specifications.
No datasheet is available for this part.