
WEIDMULLER 8965420000 SIGNAL CONVERTER, ISOLATOR, EX ZONE0
Sign in to ask questions about the Weidmuller 8965420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 8965420000 technical specifications.
| Approvals | cULus |
| Depth | 113.6mm |
| Length | 119.2mm |
| Operating Supply Voltage | 31.2V |
| Power Consumption | 3.5W |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 8965420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.