This general purpose terminal is made from brass with a copper and tin contact material. It has a non-insulated design and is packaged in a bag. The terminal measures 140mm in height, 18mm in length, and 90mm in width, and weighs 0.15g. It is lead free and has a wire/cable gauge of 16AWG.
Sign in to ask questions about the Weidmuller 9004070000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004070000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 140mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Brass |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.15g |
| Width | 90mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9004070000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
