This general purpose terminal is made from brass with a lead free finish. It has a non-insulated design and is packaged individually in a bag. The terminal measures 25mm in length, 80mm in width, and 120mm in height, and weighs 0.87g. It is suitable for use with 6AWG wire or cable.
Sign in to ask questions about the Weidmuller 9004150000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004150000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 120mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 0.87g |
| Width | 80mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9004150000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.