This general purpose terminal is made of brass with a copper and tin contact material. It has a non-insulated design and is packaged in a lead-free bag. The terminal measures 25mm in length and 90mm in width, with a height of 130mm and a weight of 1.26g. It is available in a package quantity of one.
Sign in to ask questions about the Weidmuller 9004190000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004190000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 130mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1.26g |
| Width | 90mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9004190000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.