This brass terminal features a 2AWG wire/cable gauge, a length of 32mm, and a height of 150mm. It is made from lead-free materials and has a non-insulated design. The terminal is packaged in a bag and is made from brass material.
Sign in to ask questions about the Weidmuller 9004200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004200000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 150mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Brass |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 1.61g |
| Width | 100mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9004200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.