This general terminal is made of brass with a non-insulated design. It features tin-plated copper contacts and is lead free. The terminal measures 25mm in length, 90mm in width, and 130mm in height. It is packaged individually in a bag and is compliant with RoHS regulations.
Sign in to ask questions about the Weidmuller 9004230000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004230000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Height | 130mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 3.49g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9004230000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.