This brass terminal features a metal package with a non-insulated design and a lead-free construction. It measures 25mm in length, 90mm in width, and 170mm in height, weighing 4.02g. The terminal is made of brass and copper with a tin coating, and is packaged in a bag with a quantity of one.
Sign in to ask questions about the Weidmuller 9004250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004250000 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Tin |
| Height | 170mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 4.02g |
| Width | 90mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9004250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.