WEIDMULLER 900427 Wire Ferrule Terminal, 20 AWG, 0.5 mm, Orange, PP (Polypropylene)
Weidmuller 900427 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PP |
| Jacket Material | Nylon |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.