This terminal is made of brass with a black color and lead-free construction. It features insulated PP material and a copper-tin contact. The terminal has a height of 80mm, length of 16mm, and width of 80mm, with a weight of 0.186g. It is packaged individually in a bag and is compliant with RoHS regulations.
Sign in to ask questions about the Weidmuller 9004420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004420000 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Height | 80mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.186g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9004420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.