
This blue insulated brass terminal features a crimp termination and is made from lead-free materials. It has a height of 70mm, a length of 19mm, and a width of 60mm. The terminal is insulated with a blue plastic material and has a weight of 0.34g. It is RoHS compliant and suitable for use with 14AWG wire or cable.
Sign in to ask questions about the Weidmuller 9004430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004430000 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 70mm |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 0.34g |
| Width | 60mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9004430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
