
This 100-pin terminal block is made of brass with a yellow color and features copper and tin contact material. It has a height of 70mm, length of 23mm, and width of 60mm. The terminal block is insulated with PP material and has a packaging style of bag. It weighs 0.74g and is not radiation hardened. The product is not RoHS compliant.
Sign in to ask questions about the Weidmuller 9004720000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9004720000 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Height | 70mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 23mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.74g |
| Width | 60mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9004720000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
