
General purpose wire stripper for PVC insulated wires and cables, accommodating 28-10 AWG. Features a 190mm length and 175g weight for comfortable handling. Compliant with RoHS standards and manufactured with lead-free materials.
Weidmuller 9005000000 technical specifications.
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 190mm |
| Mount | Cable |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 175g |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9005000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
