
This yellow terminal block is made from brass with a copper and tin contact material. It measures 325mm in height and width, and 14mm in length. The insulation material is polypropylene and the lead free status is confirmed. The terminal block is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Weidmuller 9005830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9005830000 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Height | 325mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.135g |
| Width | 325mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9005830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.