This red brass terminal is 14mm in length and features a 16AWG wire gauge. It is made from lead-free materials and has a copper and tin contact. The terminal is insulated with a polypropylene material and is 332mm in height and 324mm in width. It weighs 0.144g and has a pin length of 8mm.
Weidmuller 9005840000 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Height | 332mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.144g |
| Width | 324mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.