This blue brass terminal features a 14AWG wire/cable gauge and an 8mm pin length. It is lead free and has a height of 330mm, length of 14mm, and width of 325mm. The terminal is insulated with a PP material and has a weight of 0.19g.
Sign in to ask questions about the Weidmuller 9005850000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9005850000 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 330mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Weight | 0.19g |
| Width | 325mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9005850000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.