This general purpose terminal is made from brass with a black color and features a 14mm length and 8mm pin length. It is lead free and compliant with RoHS regulations. The terminal is insulated with a PP material and has a copper and tin contact material.
Sign in to ask questions about the Weidmuller 9005890000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9005890000 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Height | 330mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.153g |
| Width | 324mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9005890000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.