Sign in to ask questions about the Weidmuller 9006210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9006210000 technical specifications.
| Lead Free | Lead Free |
| Mount | Wire |
| Radiation Hardening | No |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9006210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.