The 100-Pin Terminal Block is a general-purpose terminal block from Weidmuller. It features a brass construction with copper and tin contact material and is insulated with polypropylene. The block measures 90mm in height, 24mm in length, and 80mm in width, with a weight of 0.64g. It is designed for cable mounting and has a pin length of 12mm.
Sign in to ask questions about the Weidmuller 9006830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9006830000 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 24mm |
| Material | Brass |
| Mount | Cable |
| Pin Length | 12mm |
| Weight | 0.64g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9006830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.