
SCREWDRIVER SLOT 1X5.5MM 9.84
Weidmuller 9008350000 technical specifications.
| Length | 250mm |
| Mount | Slot |
| Size | 5.5mm |
| Thickness | 1mm |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9008350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.