
SCREWDRIVER, 2.5MM; Overall Length:175mm; Blade Length:75mm ;RoHS Compliant: NA
Weidmuller 9008370000 technical specifications.
| Length | 175mm |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Size | 2.5mm |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9008370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
