
Weidmuller 9008870000 technical specifications.
| Lead Free | Lead Free |
| Length | 130mm |
| Resistance | -80000000R |
| RoHS Compliant | No |
| Series | MagicRing® |
| Weight | 216g |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9008870000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.