Connector Accessories Screw Driver Straight
Weidmuller 9008900000 technical specifications.
| Length | 190mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SDIK |
| Weight | 54g |
| RoHS | Compliant |
No datasheet is available for this part.