
Weidmuller 9009730000 technical specifications.
| Lead Free | Lead Free |
| Length | 285mm |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 462g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9009730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
