
Weidmuller 9012020000 technical specifications.
| Lead Free | Lead Free |
| Length | 200mm |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 420g |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9012020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.