The Weidmuller 9017620000 is a 512KB FLASH Giant Gecko ARM microcontroller packaged in a 28mm x 28mm LQFP. It operates over a temperature range of -40°C to 85°C and features 83 I/Os. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and watchdog timer. It also supports I2C, SPI, USB, IrDA, UART, USART, and EBI/EMI interfaces. The device is available in a tape and reel packaging with a quantity of 1000 units.
Weidmuller 9017620000 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | Giant Gecko |
| Weight | 36.7g |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.