Ferrule Terminal , Insulated, Straight
Weidmuller 9018560000 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Height | 140mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 14mm |
| Material | Brass |
| Mount | Cable |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Weight | 0.106g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9018560000 to view detailed technical specifications.
No datasheet is available for this part.